Telegärtner 100023487 BNC Connector plug straight 75 Ω 1pc signal use

Image Representative of Range

Telegärtner 100023487 BNC Connector plug straight 75 Ω 1pc signal use

MPN
100023487
Brand
Telegartner
EAN-13
2050003475372
Order Code
07-5873
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Telegärtner HDTV-BNC connector is a straight plug designed for 75 O coaxial cables. It is ideal for high-frequency connections and is commonly used in broadcasting and telecommunications equipment. This product ensures reliable signal transmission and is suitable for HDTV applications.
Type HDTV-BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category Draka 0.8/3.7 AF
Cable Ø 5.90mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PE
Max. frequency 4.5GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Trustpilot