Telegärtner 100023482 BNC Connector plug straight 75 Ω 1pc HDTV

Image Representative of Range

Telegärtner 100023482 BNC Connector plug straight 75 Ω 1pc HDTV

MPN
100023482
Brand
Telegartner
EAN-13
2050003452434
Order Code
07-5871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.92
10+ £6.36
100+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner 100023482 HDTV-BNC connector is a straight plug designed for use with 75 O coaxial cables. It is ideal for high-frequency video applications, ensuring reliable signal transmission. This connector is commonly used in professional broadcasting and high-definition television setups.
Type HDTV-BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category 1.2L/4.8 Dz
Cable Ø 7.10mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot