Telegärtner 100023476 BNC Connector plug straight 75 Ω bayonet mechanism

Image Representative of Range

Telegärtner 100023476 BNC Connector plug straight 75 Ω bayonet mechanism

MPN
100023476
Brand
Telegartner
EAN-13
4018359308780
Order Code
07-5870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.10
10+ £6.52
100+ £6.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner 100023476 BNC connector is a straight, 75-ohm plug designed for high-frequency applications. This coaxial connector is ideal for use in broadcast and telecommunications equipment. It ensures reliable connections in professional audio-visual and RF signal transmission systems.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 179 U
Cable Ø 3mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot