Telegärtner 100023475 HDTV-BNC Connector plug straight 75 Ω bayonet 1pc

Image Representative of Range

Telegärtner 100023475 HDTV-BNC Connector plug straight 75 Ω bayonet 1pc

MPN
100023475
Brand
Telegartner
EAN-13
2050003468633
Order Code
07-5869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.64
10+ £4.27
100+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Telegärtner 100023475 HDTV-BNC connector plug is a straight, 75 O coaxial connector. It is designed for high-frequency applications and is commonly used in broadcasting and professional video equipment. This connector ensures reliable signal transmission in HDTV and other digital media devices.
Type HDTV-BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category Draka 1.0/4.8 AF
Cable Ø 6.75mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot