Telegärtner 100023474 BNC Connector plug straight 75 Ω for signal/video use

Image Representative of Range

Telegärtner 100023474 BNC Connector plug straight 75 Ω for signal/video use

MPN
100023474
Brand
Telegartner
EAN-13
2050003453912
Order Code
07-5868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.44
10+ £5.92
100+ £5.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Telegärtner's BNC connector, model 100023474, is a straight plug designed for 75 O impedance. It is typically used in high-frequency applications such as radio transmitters and test equipment. This connector ensures a secure and reliable connection for coaxial cables.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category Draka 0.8/3.7 AF
Cable Ø 5.90mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot