Telegärtner 100023473 HDTV-BNC Connector plug straight 75 Ω 1pc 4 GHz

Image Representative of Range

Telegärtner 100023473 HDTV-BNC Connector plug straight 75 Ω 1pc 4 GHz

MPN
100023473
Brand
Telegartner
EAN-13
4064161267050
Order Code
07-5867
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Telegärtner manufactures the 100023473 HDTV-BNC connector, a 75 O plug designed for high-frequency coaxial applications. This straight plug ensures optimal signal transmission, suitable for HDTV systems. It is typically used in professional broadcasting, audio-visual equipment, and telecommunications.
Type HDTV-BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category Draka 1.6/7.3AF
Cable Ø 10.10mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4.5GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Trustpilot