Telegärtner 100023463 BNC series Connector plug straight 75 Ω 4 GHz max

Image Representative of Range

Telegärtner 100023463 BNC series Connector plug straight 75 Ω 4 GHz max

MPN
100023463
Brand
Telegartner
EAN-13
2050003466714
Order Code
07-5865
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Telegärtner BNC plug, model 100023463, is a straight connector with a 75 O impedance. It is designed for coaxial cable applications, offering reliable high-frequency connections. Typical uses include professional audiovisual equipment and broadcast systems.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 4.50mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot