Telegartner 100023460 BNC Plug 75 Ω Straight Signal/Data/Video Use

Image Representative of Range

Telegartner 100023460 BNC Plug 75 Ω Straight Signal/Data/Video Use

MPN
100023460
Brand
Telegartner
EAN-13
2050001912633
Order Code
13-1068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £3.16
10+ £2.88
100+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Telegärtner BNC connector, model 100023460, is a straight plug designed for 75 O coaxial cables. It is typically utilised in high-frequency equipment and antenna connections. This reliable connector ensures excellent signal transmission in professional broadcast and data communication applications.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 179/BU
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot