Telegärtner 100023459 BNC Connector Plug Straight 75 Ω for Coax Cable

Image Representative of Range

Telegärtner 100023459 BNC Connector Plug Straight 75 Ω for Coax Cable

MPN
100023459
Brand
Telegartner
EAN-13
2050001912626
Order Code
13-1067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.01
100+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Telegärtner BNC connector plug is a straight, 75 O device suitable for high-frequency connections. It features precision fit for secure coaxial cable attachments and is ideal for use in antenna and broadcasting systems. Designed with premium materials, it ensures optimal signal transmission in professional audio-visual setups.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category Draka 0.6 L/2.8 AF
Cable Ø 4.70mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot