Telegärtner 100023458 BNC Connector Plug Right Angle 75 Ω 4 GHz 1 piece

Image Representative of Range

Telegärtner 100023458 BNC Connector Plug Right Angle 75 Ω 4 GHz 1 piece

MPN
100023458
Brand
Telegartner
EAN-13
4018359103958
Order Code
13-1066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.29
10+ £8.40
100+ £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Telegärtner 100023458 BNC connector is a right angle plug designed with 75 O impedance for high-frequency applications. Ideal for use in antenna and coaxial cable systems, this connector ensures reliable signal transmission. It is frequently used in broadcasting and telecommunication equipment where compact, secure connections are necessary.
Type BNC connector
Impedance 75Ω
Mounting Direction Right angle
Cable category HF 2172
Cable Ø 3.80mm
Colour Silver (metallic)
Connector Type Plug, right angle
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot