Telegärtner 100023453 BNC Connector plug straight 75 Ω 1pc

Image Representative of Range

Telegärtner 100023453 BNC Connector plug straight 75 Ω 1pc

MPN
100023453
Brand
Telegartner
EAN-13
4018359103859
Order Code
07-5863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner 100023453 BNC connector is a straight plug designed for 75 O applications, ideal for high-frequency connections. It is typically used in coaxial connections for broadcasting and telecommunication equipment. This connector is a reliable choice for ensuring high-quality signal transmission in audio and video applications.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 58
Connector Type Plug, straight
Contact Termination Crimp

Reviews

Be the first to submit a review

Trustpilot