Telegärtner 100023449 BNC Connector plug straight 75Ω 1pc for Coax up to 4GHz

Image Representative of Range

Telegärtner 100023449 BNC Connector plug straight 75Ω 1pc for Coax up to 4GHz

MPN
100023449
Brand
Telegartner
EAN-13
2050003452458
Order Code
07-5861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £4.31
10+ £3.93
100+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Telegärtner BNC connector plug is a straight 75 O device suitable for high-frequency applications. It is known for reliable signal integrity in coaxial cable systems. Commonly used in broadcast, video, and data transmission equipment.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category 1.2/4.9C AL-F
Cable Ø 6.80mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot