Telegärtner 100023444 BNC Connector plug straight 75 Ω bayonet coupling

Image Representative of Range

Telegärtner 100023444 BNC Connector plug straight 75 Ω bayonet coupling

MPN
100023444
Brand
Telegartner
EAN-13
2050003464796
Order Code
07-5859
Country of Origin
Germany
View Full Product Range (19)

Discontinued


Telegärtner manufactures the 100023444 BNC connector, which is a straight plug designed to handle 75 O impedance. This coaxial connector is ideal for high-frequency applications and ensures reliable signal transmission. It is commonly used in broadcast and audio-visual equipment for secure and interference-free connections.
Type BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable Ø 6.75mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Trustpilot