Telegärtner 100023442 BNC Connector Socket Vertical 50Ω 1 piece 4GHz Bayonet

Image Representative of Range

Telegärtner 100023442 BNC Connector Socket Vertical 50Ω 1 piece 4GHz Bayonet

MPN
100023442
Brand
Telegartner
EAN-13
4018359103644
Order Code
13-1065
Country of Origin
France
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.57
10+ £11.41
100+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Telegärtner BNC connector, model number 100023442, is a vertical socket designed for coaxial cables with an impedance of 50 ohms. It is made for use in high-frequency equipment and is typically employed in radio and television transmission systems. This connector is suitable for secure and efficient signal transmission in various communication devices.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 5mm
Insulation Material POM
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 11.2mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot