Telegärtner 100023441 BNC Connector Socket Vertical 50 Ω PCB Mount 1 piece

Image Representative of Range

Telegärtner 100023441 BNC Connector Socket Vertical 50 Ω PCB Mount 1 piece

MPN
100023441
Brand
Telegartner
EAN-13
4018359103613
Order Code
13-1064
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.24
10+ £8.39
100+ £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 527 in stock

The Telegärtner BNC connector socket, model 100023441, is a vertical, 50 O high-frequency connector. It is designed for use in antenna applications, primarily involving coaxial connections. This connector is ideal for securely facilitating RF signal transmissions in telecommunications and broadcasting equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Cable Type N/A (PCB Mount)
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 13mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot