Telegärtner 100023436 BNC Connector Socket 50 Ω Vertical 4 GHz 1 piece

Image Representative of Range

Telegärtner 100023436 BNC Connector Socket 50 Ω Vertical 4 GHz 1 piece

MPN
100023436
Brand
Telegartner
EAN-13
2050001912701
Order Code
13-1062
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Telegärtner 100023436 BNC connector is a vertical socket designed for high-frequency applications with a 50 O impedance. It is typically used in coaxial connections within communication systems and broadcasting equipment. This durable connector ensures reliable signal transmission in professional audio and video setups.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 3.2mm
Insulation Material ABS
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 9.8mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot