Telegärtner 100023433 BNC Connector Socket built-in 50 Ω 1pc

Image Representative of Range

Telegärtner 100023433 BNC Connector Socket built-in 50 Ω 1pc

Order Code:

07-5858

Brand: Telegartner MPN: 100023433 EAN-13: 4018359192617
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

The Telegärtner BNC connector socket, model 100023433, is a built-in type with an impedance of 50 O. Known for its reliability, it is widely used in high-frequency and coaxial connections. Suitable for professional audio, video, and RF communications applications.
Type BNC connector
Impedance 50Ω
Contact Termination Crimp
Cable Ø 3mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Front panel thickness 5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 11.8mm
Seal type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot