Telegärtner 100023431 BNC Connector Built-in Socket 50 Ω 1 piece(s)

Image Representative of Range

Telegärtner 100023431 BNC Connector Built-in Socket 50 Ω 1 piece(s)

MPN
100023431
Brand
Telegartner
EAN-13
4018359192600
Order Code
13-1058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The Telegärtner BNC connector socket (part number 100023431) is a built-in, 50 O component, designed for high-frequency applications. This coaxial connector is ideal for use in antenna and communication equipment. It is widely utilised for reliable signal transmission across various electronic devices.
Type BNC connector
Impedance 50Ω
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Socket, built-in
Contact Material Brass
Contact Termination Crimp
Front panel thickness 5mm
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Max. frequency 4GHz
Mounting Hole Diameter 11.8mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot