Telegärtner 100023430 BNC Socket Vertical 50 Ω 1 piece for Signal Transmission

Image Representative of Range

Telegärtner 100023430 BNC Socket Vertical 50 Ω 1 piece for Signal Transmission

MPN
100023430
Brand
Telegartner
EAN-13
4018359103408
Order Code
13-1057
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Telegärtner's BNC connector socket, model 100023430, is a vertical 50 O coaxial connector designed for high-frequency applications. It is commonly used in audio, video, and data transmission systems. This connector is typically suitable for professional broadcasting and telecommunications equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 5mm
Insulation Material POM
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 11.2mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot