Telegärtner 100023426 BNC Connector Socket straight 50 Ω 1pc up to 4 GHz

Image Representative of Range

Telegärtner 100023426 BNC Connector Socket straight 50 Ω 1pc up to 4 GHz

MPN
100023426
Brand
Telegartner
EAN-13
2050003470575
Order Code
07-5855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.18
10+ £7.40
100+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Telegärtner's BNC connector socket is a straight, 50-ohm coaxial connector ideal for high-frequency applications. It is commonly used in telecommunications, broadcasting, and radio systems to ensure reliable signal transmission. This robust component is perfect for both commercial and industrial installations.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 178 U
Cable Ø 1.90mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot