Telegärtner 100023424 BNC Connector Socket 50 Ω built-in bayonet 1pc

Image Representative of Range

Telegärtner 100023424 BNC Connector Socket 50 Ω built-in bayonet 1pc

MPN
100023424
Brand
Telegartner
EAN-13
4018359103323
Order Code
07-5854
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.83
10+ £7.99
100+ £7.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Telegärtner 100023424 is a BNC connector socket designed for built-in applications with a 50 O impedance. It is ideal for use in high-frequency device and equipment connections, such as antenna systems and coaxial cable setups. This connector ensures reliable performance in both professional and consumer electronics environments.
Type BNC connector
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 3.2mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 8.50mm
Seal Type Bayonet
Temperature Range -40°C - +155°C

Reviews

Be the first to submit a review

Trustpilot