Telegärtner 100023423 BNC Connector Socket built-in 50 Ω 1pc

Image Representative of Range

Telegärtner 100023423 BNC Connector Socket built-in 50 Ω 1pc

MPN
100023423
Brand
Telegartner
EAN-13
4018359406530
Order Code
07-5853
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The Telegärtner BNC connector socket, 100023423, is a built-in, 50 O coaxial connector designed for high-frequency applications. This durable component is commonly used in RF and video signal connections. It is typically employed in telecommunications and broadcasting equipment for reliable signal transmission.
Type BNC connector
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 8.85m
Seal Type Bayonet
Temperature Range -40 - +155°C

Trustpilot