Telegartner 100023420 BNC Connector Socket Straight 50 Ω Signal/Data/Video

Image Representative of Range

Telegartner 100023420 BNC Connector Socket Straight 50 Ω Signal/Data/Video

MPN
100023420
Brand
Telegartner
EAN-13
4018359192556
Order Code
13-1051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Telegärtner manufactures the straight BNC connector socket, part number 100023420, which is designed for 50 O impedance. This high-frequency coaxial connector is typically used in RF equipment and antenna connections. Its robust construction is ideal for reliable signal transmission in telecommunications and broadcasting applications.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.60mm
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Socket, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot