Telegärtner 100023418 BNC Socket Horizontal Mount 50 Ω 1 piece

Image Representative of Range

Telegärtner 100023418 BNC Socket Horizontal Mount 50 Ω 1 piece

MPN
100023418
Brand
Telegartner
EAN-13
4018359103262
Order Code
13-1049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Telegärtner BNC connector socket, model 100023418, is designed for horizontal mounting and provides a 50 O impedance. This high-frequency coaxial connector is ideal for applications in RF and antenna systems. It ensures reliable connections in various electronic and communication equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Horizontal
Cable category LTP
Case Material Brass nickel plated
Connector Type Socket, horizontal mount
Contact Material Brass gold plated
Contact Termination Print
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot