Telegartner 100023417 BNC Connector Socket Vertical 50 Ω 1 piece 4 GHz

Image Representative of Range

Telegartner 100023417 BNC Connector Socket Vertical 50 Ω 1 piece 4 GHz

MPN
100023417
Brand
Telegartner
EAN-13
2050001909497
Order Code
13-1047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.96
10+ £6.29
100+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner 100023417 BNC connector is a vertical 50 O socket known for high-frequency applications. It is commonly used in antenna connections and coaxial cable systems. This robust and reliable connector is ideal for professional broadcast and telecommunication equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Cable category LTP
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Print
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot