Telegärtner 100023416 BNC Connector Socket Vertical 50 Ω 1 piece 4 GHz Use

Image Representative of Range

Telegärtner 100023416 BNC Connector Socket Vertical 50 Ω 1 piece 4 GHz Use

MPN
100023416
Brand
Telegartner
EAN-13
2050001909480
Order Code
13-1045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 496 in stock

The Telegärtner 100023416 BNC connector socket is a coaxial connector designed with a vertical orientation and 50 O impedance. It is typically used in high-frequency applications such as antenna connections, broadcasting equipment, and other rf devices. Known for its reliability and efficiency, the Telegärtner BNC connector is an excellent choice for both commercial and professional use.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Cable category LTP
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Print
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot