Telegärtner 100023411 BNC Connector Socket Straight 50Ω Bayonet Lock

Image Representative of Range

Telegärtner 100023411 BNC Connector Socket Straight 50Ω Bayonet Lock

MPN
100023411
Brand
Telegartner
EAN-13
2050001411211
Order Code
13-1043
Country of Origin
Germany
View Full Product Range (33)

Discontinued


The Telegärtner 100023411 BNC connector is a straight socket designed for use in high-frequency applications with an impedance of 50 O. Its robust design makes it ideal for coaxial cable connections in telecommunications and broadcasting environments. Typically used in antenna connections, it ensures reliable signal transmission in various professional settings.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223/U
Cable Ø 10.30mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PE
Insulation Resistance ≥ 5 GΩ
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Trustpilot