Telegärtner 100023411 BNC Connector Socket straight 50 Ω bayonet 1pc

Image Representative of Range

Telegärtner 100023411 BNC Connector Socket straight 50 Ω bayonet 1pc

MPN
100023411
Brand
Telegartner
EAN-13
2050003470537
Order Code
07-5852
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Telegärtner BNC connector, model 100023411, is a straight socket designed for 50 ohm impedance. Known for its reliability, this coaxial connector is commonly used in high-frequency applications such as broadcast and telecommunications equipment. It is typically employed in scenarios requiring secure, quick-mate connections.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223/U
Cable Ø 5.20mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Trustpilot