Telegärtner 100023407 BNC Connector Socket Vertical 50 Ω 1 piece

Image Representative of Range

Telegärtner 100023407 BNC Connector Socket Vertical 50 Ω 1 piece

MPN
100023407
Brand
Telegartner
EAN-13
4018359103125
Order Code
13-1041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.13
10+ £11.01
100+ £10.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner 100023407 is a vertical BNC connector socket designed for high-frequency applications, offering a 50 O impedance. Its robust design is suitable for use in various coaxial and antenna connections. This connector is typically utilised in professional audio and video equipment, as well as in telecommunications and broadcasting systems.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 13mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot