Telegartner 100023405 BNC Connector Socket Vertical 50 Ω 1 piece Signal/Data Use

Image Representative of Range

Telegartner 100023405 BNC Connector Socket Vertical 50 Ω 1 piece Signal/Data Use

MPN
100023405
Brand
Telegartner
EAN-13
4018359103101
Order Code
13-1039
Country of Origin
France
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Telegärtner 100023405 BNC connector is a vertical socket with a 50 O impedance. It is commonly used in high-frequency applications and coaxial connections. Ideal for antennas and other HF equipment, this connector ensures reliable signal transmission.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 5mm
Insulation Material POM
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 11.2mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot