Telegärtner 100023404 BNC Series Connector Socket Vertical 50 Ω 1 piece

Image Representative of Range

Telegärtner 100023404 BNC Series Connector Socket Vertical 50 Ω 1 piece

MPN
100023404
Brand
Telegartner
EAN-13
4018359103095
Order Code
13-1038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Telegärtner's BNC connector socket is a vertical, 50 O coaxial connection device known for its high frequency performance. The component is typically used in applications requiring reliable signal transmission, such as broadcasting and telecommunications. Designed for professional environments, it ensures stable connections crucial for high-frequency equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 11.2mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot