Telegärtner 100023403 BNC Connector Socket straight 50 Ω bayonet coupling

Image Representative of Range

Telegärtner 100023403 BNC Connector Socket straight 50 Ω bayonet coupling

MPN
100023403
Brand
Telegartner
EAN-13
2050003327459
Order Code
07-5851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.33
10+ £7.56
100+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Telegärtner BNC connector 100023403 is a straight socket designed for 50 O impedance. It is used in high-frequency applications and suitable for coaxial connections in various electronic devices. This connector is ideal for reliable signal transmission in telecommunications and broadcast equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot