Telegärtner 100023402 BNC Sleeve Socket 50 Ω Bayonet 1pc

Image Representative of Range

Telegärtner 100023402 BNC Sleeve Socket 50 Ω Bayonet 1pc

MPN
100023402
Brand
Telegartner
EAN-13
4064161267517
Order Code
07-5850
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.19
10+ £8.32
100+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Telegärtner BNC connector, model 100023402, is a sleeve socket designed for 50 O impedance systems. It is typically used in RF and high-frequency applications, providing reliable coaxial connections. This connector is ideal for use in telecommunications, broadcasting, and other electronic equipment requiring secure signal transmission.
Type BNC connector
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Sleeve socket
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot