Telegärtner 100023401 BNC Connector Socket built-in 50 Ω for data/video use

Image Representative of Range

Telegärtner 100023401 BNC Connector Socket built-in 50 Ω for data/video use

MPN
100023401
Brand
Telegartner
EAN-13
2050003320979
Order Code
07-5849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.68
10+ £14.38
100+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Telegärtner's 100023401 BNC connector is a built-in socket designed for 50 O systems. This high-frequency coaxial connector is ideal for use in broadcast and audio-visual applications. Its robust design ensures a reliable connection in various electronic equipment.
Type BNC connector
Impedance 50Ω
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot