Telegärtner 100023399 BNC Connector Socket Vertical 50Ω For PCB 1 piece

Image Representative of Range

Telegärtner 100023399 BNC Connector Socket Vertical 50Ω For PCB 1 piece

MPN
100023399
Brand
Telegartner
EAN-13
2050001912695
Order Code
13-1037
Country of Origin
France
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Telegärtner 100023399 BNC connector is a vertical socket designed for 50 O impedance. It is primarily used for high-frequency and coaxial applications, providing reliable connectivity in radio, television, and networking equipment. The product is a single piece, ideal for professionals requiring precise and consistent performance.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Cable Type N/A (PCB Mount)
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 10mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot