Telegärtner 100023396 BNC Connector Socket built-in 50 Ω 1pc

Image Representative of Range

Telegärtner 100023396 BNC Connector Socket built-in 50 Ω 1pc

MPN
100023396
Brand
Telegartner
EAN-13
4018359102999
Order Code
07-5846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.86
10+ £13.63
100+ £13.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner 100023396 is a BNC connector socket designed for built-in applications with an impedance of 50 O. This high-frequency coaxial connector is known for its reliability in transmitting signals in radio and television broadcasting equipment. It is widely used in various communications and networking systems for its secure and precise connections.
Type BNC connector
Impedance 50Ω
Cable Ø 5.20mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot