Telegärtner 100023382 BNC Connector Socket built-in 50 Ω 1pc 4 GHz

Image Representative of Range

Telegärtner 100023382 BNC Connector Socket built-in 50 Ω 1pc 4 GHz

MPN
100023382
Brand
Telegartner
EAN-13
4018359220990
Order Code
07-5844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Telegärtner 100023382 BNC socket is a built-in coaxial connector designed for high-frequency applications with a 50 O impedance. It is commonly used in RF and microwave communications systems for secure and reliable signal connections. This durable connector is ideal for use in professional broadcast equipment and telecommunications infrastructure.
Type BNC connector
Impedance 50Ω
Cable category RG 223/U
Cable Ø 5.20mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot