Telegärtner 100023380 BNC Connector Socket built-in 50 Ω 1pc 4 GHz bayonet

Image Representative of Range

Telegärtner 100023380 BNC Connector Socket built-in 50 Ω 1pc 4 GHz bayonet

MPN
100023380
Brand
Telegartner
EAN-13
2050003452236
Order Code
07-5843
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Telegärtner BNC connector Socket, model 100023380, is a built-in 50 O connector. It is ideal for high-frequency applications and ensures reliable coaxial connections. Typical uses include antenna systems and various RF equipment setups.
Type BNC connector
Impedance 50Ω
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot