Telegärtner 100023379 BNC Connector Socket built-in 50 Ω bayonet coupling

Image Representative of Range

Telegärtner 100023379 BNC Connector Socket built-in 50 Ω bayonet coupling

MPN
100023379
Brand
Telegartner
EAN-13
4018359102982
Order Code
07-5842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.03
10+ £9.10
100+ £8.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Telegärtner BNC connector socket, part number 100023379, is a built-in component designed for 50 O impedance. This high-frequency coaxial connector is suitable for ensuring reliable and stable signal transmission. Typically used in telecommunication and broadcasting applications, it provides robust connectivity for RF equipment.
Type BNC connector
Impedance 50Ω
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot