Telegärtner 100023378 BNC Connector Socket straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100023378 BNC Connector Socket straight 50 Ω 1pc

MPN
100023378
Brand
Telegartner
EAN-13
4064161267531
Order Code
07-5841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.35
10+ £10.30
100+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Telegärtner 100023378 BNC connector is a straight socket designed with a 50 O impedance for efficient signal transfer. It is suitable for high-frequency applications, including radio and television signal equipment. This connector is often used in antenna connections and various coaxial cable assemblies.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 5.90mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot