Telegärtner 100023370 BNC Connector Socket Vertical 50 Ohm 1 piece

Image Representative of Range

Telegärtner 100023370 BNC Connector Socket Vertical 50 Ohm 1 piece

MPN
100023370
Brand
Telegartner
EAN-13
4018359102685
Order Code
13-1036
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Telegärtner's 100023370 is a vertical BNC connector socket designed for 50 O impedance. This high-frequency coaxial connector is suitable for use in antenna and communication systems. Its robust design ensures reliable signal transmission in various electronic and broadcast applications.
Type BNC connector
Impedance 50Ω
Mounting Direction Vertical
Case Material Brass nickel plated
Colour Silver (metallic)
Connector Type Socket, vertical vertical
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material ABS
Insulation Resistance ≥ 5 GΩ
Mounting Hole Diameter 9.8mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot