Telegärtner 100023364 BNC Connector Socket straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100023364 BNC Connector Socket straight 50 Ω 1pc

MPN
100023364
Brand
Telegartner
EAN-13
4018359102593
Order Code
07-5836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Telegärtner 100023364 BNC connector is a straight socket designed for 50 O impedance. It is typically used in high-frequency applications, such as antenna and coaxial connections. This connector is suitable for use in telecommunications and broadcasting equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 178 U
Cable Ø 1.90mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot