Telegärtner 100023363 BNC Connector Socket straight 50 Ω bayonet coupling

Image Representative of Range

Telegärtner 100023363 BNC Connector Socket straight 50 Ω bayonet coupling

MPN
100023363
Brand
Telegartner
EAN-13
2050003462914
Order Code
07-5835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Telegärtner's BNC connector, model 100023363, is a straight socket designed for 50 O impedance, ensuring reliable signal transmission. Its robust design makes it suitable for high-frequency applications such as in communication and broadcasting equipment. This connector is ideal for use in coaxial cable systems where secure and precise connections are essential.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot