Telegärtner 100023361 R-BNC plug straight 50 Ω bayonet coupling 1pc

Image Representative of Range

Telegärtner 100023361 R-BNC plug straight 50 Ω bayonet coupling 1pc

MPN
100023361
Brand
Telegartner
EAN-13
2050003458078
Order Code
07-5834
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.18
10+ £7.39
100+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Telegärtner BNC reverse polarity connector plug is straight and designed for 50 O coaxial applications. This high-frequency connector is commonly used in antenna systems and RF communication devices. It is ideal for maintaining signal integrity in precision installations.
Type BNC reverse polarity connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40°C to 155°C

Reviews

Be the first to submit a review

Trustpilot