Telegärtner 100023359 BNC Connector plug straight 50 Ω bayonet 4 GHz

Image Representative of Range

Telegärtner 100023359 BNC Connector plug straight 50 Ω bayonet 4 GHz

MPN
100023359
Brand
Telegartner
EAN-13
4018359192549
Order Code
07-5833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £4.60
10+ £4.20
100+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Telegärtner's 100023359 BNC connector is a straight plug designed for high-frequency applications, with an impedance of 50 O. It is used in coaxial cables for secure and reliable connections in telecommunications and broadcasting equipment. This connector is ideal for antenna setups and RF signal interfacing where precision and consistent performance are required.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 9.50mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot