Telegärtner 100023344 BNC Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

Telegärtner 100023344 BNC Connector Plug Straight 50 Ω 1 piece

MPN
100023344
Brand
Telegartner
EAN-13
4018359101961
Order Code
13-1034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £15.62
10+ £14.19
100+ £13.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Telegärtner BNC connector, part number 100023344, is a straight plug designed for 50 O coaxial applications. Featuring robust construction, it is ideal for high-frequency communications and antenna connections. Suitable for use in telecommunications and broadcast equipment, this connector ensures reliable signal transmission.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 213/U
Cable Ø 10.30mm
Connector Type Plug, straight
Contact Material Brass
Contact Termination Plug & Clip
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot