Telegärtner 100023342 BNC Plug Straight 50 Ω for Coax Applications

Image Representative of Range

Telegärtner 100023342 BNC Plug Straight 50 Ω for Coax Applications

MPN
100023342
Brand
Telegartner
EAN-13
4018359192488
Order Code
13-1033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Telegärtner BNC connector plug, model 100023342, is a straight connector designed with a 50 O impedance. This high-frequency coaxial connector is ideal for use in various antenna, broadcast, and telecommunication systems. It provides reliable signal connectivity in professional and industrial applications.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316
Cable Ø 2.60mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot