Telegärtner 100023339 BNC Connector Plug Right Angle 50 Ω 1 piece(s)

Image Representative of Range

Telegärtner 100023339 BNC Connector Plug Right Angle 50 Ω 1 piece(s)

MPN
100023339
Brand
Telegartner
EAN-13
2050001912961
Order Code
13-1032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.49
10+ £6.77
100+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

The Telegärtner 100023339 BNC connector is a right-angle plug with a 50 O impedance, ideal for high-frequency connections. This coaxial connector is commonly used in antenna and broadcasting equipment where reliable signal transmission is essential. Its robust design ensures secure connections for professional audio-visual applications.
Type BNC connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58 C/U
Cable Ø 4.95mm
Connector Type Plug, right angle
Contact Material Brass
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot