Telegärtner 100023337 BNC Connector Plug Straight 50Ω 1 piece

Image Representative of Range

Telegärtner 100023337 BNC Connector Plug Straight 50Ω 1 piece

MPN
100023337
Brand
Telegartner
EAN-13
4018359101794
Order Code
13-1031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.12
10+ £7.93
100+ £7.64
500+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Telegärtner BNC connector plug, model 100023337, is a straight 50 O connector designed for high-frequency applications. It is typically used in coaxial cable setups for reliable and secure signal transmission. This versatile component serves in various antenna and equipment connections within telecommunications and broadcasting industries.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Connector Type Plug, straight
Contact Material Brass
Contact Termination Screws
Insulation Material PTFE
Insulation Resistance ≥ 5 GΩ
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot