Telegärtner 100023326 BNC Connector plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100023326 BNC Connector plug right angle 50 Ω 1pc

MPN
100023326
Brand
Telegartner
EAN-13
2050003328975
Order Code
07-5829
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Telegärtner 100023326 BNC connector is a right angle plug designed with a 50 O impedance. It is a single piece, coaxial connector typically used in high-frequency equipment. This connector is ideal for antenna connections and other RF applications.
Type BNC connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 213/U
Cable Ø 10.30mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Trustpilot